Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBUL216Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72K5961
Your Part Number
8,336 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $2.480 |
| 100+ | $1.600 |
| 500+ | $1.330 |
| 1000+ | $1.240 |
| 2500+ | $1.160 |
| 10000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBUL216Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72K5961
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max800V
Collector Emitter Voltage V(br)ceo800V
Continuous Collector Current4A
Power Dissipation90W
Power Dissipation Pd90W
DC Collector Current2A
Transistor Case StyleTO-220
DC Current Gain hFE40hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
800V
Power Dissipation
90W
DC Collector Current
2A
DC Current Gain hFE
40hFE
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
800V
Continuous Collector Current
4A
Power Dissipation Pd
90W
Transistor Case Style
TO-220
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
