Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTW69-1200NCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 45AC6384 |
| Product Range | BTW69 |
| Your Part Number | |
| Technical Datasheet |
242 In Stock
2,893 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
| 10+ | $8.770 |
| 25+ | $7.450 |
| 50+ | $6.140 |
| 100+ | $5.780 |
| 250+ | $5.420 |
| 500+ | $5.310 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTW69-1200NCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 45AC6384 |
| Product Range | BTW69 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 1.2kV |
| Gate Trigger Current Max | 50mA |
| Average On State Current | 31A |
| On State RMS Current | 50A |
| Thyristor Case Style | TOP-3 |
| No. of Pins | 3Pins |
| Peak Non Repetitive Surge Current | 700A |
| Holding Current Max | 100mA |
| Gate Trigger Voltage Max | 1.3V |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| Product Range | BTW69 |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BTW69-1200N is suitable for applications where power switching and power dissipation are critical, such as by-pass switch, controlled AC rectifier bridge, in solid state relay, battery charger, uninterruptible power supply, welding equipment and motor driver applications.
- On-state rms current: 50 A
- Blocking voltage: 1200 V
- Gate current: 50 mA
Technical Specifications
| Peak Repetitive Off State Voltage | 1.2kV |
|---|---|
| Average On State Current | 31A |
| Thyristor Case Style | TOP-3 |
| Peak Non Repetitive Surge Current | 700A |
| Gate Trigger Voltage Max | 1.3V |
| Thyristor Mounting | Through Hole |
| MSL | - |
| Gate Trigger Current Max | 50mA |
|---|---|
| On State RMS Current | 50A |
| No. of Pins | 3Pins |
| Holding Current Max | 100mA |
| Operating Temperature Max | 125°C |
| Product Range | BTW69 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
