Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTW67-1000Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.05X9549
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.960 |
| 10+ | $7.750 |
| 25+ | $7.540 |
| 50+ | $7.340 |
| 100+ | $7.130 |
| 250+ | $6.920 |
| 500+ | $6.710 |
Price for:Each
Minimum: 1
Multiple: 1
$7.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTW67-1000Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.05X9549
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max80mA
Average On State Current32A
Average Forward Current32A
On State RMS Current50A
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current580A
Holding Current Max150mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1kV
Repetitive Peak Reverse Voltage1kV
Thyristor Case StyleRD-91
No. of Pins3Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
80mA
Average Forward Current
32A
Gate Trigger Voltage Max
1.3V
Holding Current Max
150mA
Repetitive Peak Reverse Voltage
1kV
Thyristor Case Style
RD-91
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1kV
Average On State Current
32A
On State RMS Current
50A
Peak Non Repetitive Surge Current
580A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1kV
No. of Pins
3Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
