Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTB16-800BWRGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98Y2126
Product RangeSnubberless BTB16
Your Part Number
6,958 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.120 |
| 100+ | $1.020 |
| 500+ | $0.842 |
| 1000+ | $0.784 |
| 2500+ | $0.737 |
| 10000+ | $0.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTB16-800BWRGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98Y2126
Product RangeSnubberless BTB16
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current16A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt50mA
Peak Non Repetitive Surge Current160A
Holding Current Max50mA
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product RangeSnubberless BTB16
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 800V, 16A Snubberless™ triac in 3 pin TO-220AB package
- Medium current triac
- Low thermal resistance with clip bonding
- Very high commutation (3Q) capability
- Suitable for general purpose mains power AC switching
- Suitable for phase control operations in light dimmers and appliance motors speed controllers
- Recommended for use on inductive loads because of their high commutation performance
- 50mA Snubberless™ sensitivity
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Gate Trigger Current Max (QI), Igt
50mA
Holding Current Max
50mA
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
Snubberless BTB16
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
16A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
160A
Peak Gate Power
-
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
