Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA10-800BWRG
Newark Part No.47AK6459
Product RangeSnubberless BTA10 Series
Your Part Number
Technical Datasheet
89 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $0.906 |
| 100+ | $0.846 |
| 500+ | $0.707 |
| 1000+ | $0.660 |
| 2500+ | $0.629 |
| 10000+ | $0.603 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA10-800BWRG
Newark Part No.47AK6459
Product RangeSnubberless BTA10 Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current10A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt50mA
Peak Non Repetitive Surge Current100A
Peak Gate Power1W
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product RangeSnubberless BTA10 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Gate Trigger Current Max (QI), Igt
50mA
Peak Gate Power
1W
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
Snubberless BTA10 Series
On State RMS Current
10A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
100A
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability