Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-355MTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel91AH5805RL
Cut Tape91AH5805
Your Part Number
2,818 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.820 | $2.82 |
| Total Price | $2.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 50+ | $2.220 |
| 100+ | $2.090 |
| 250+ | $2.030 |
| 500+ | $2.020 |
| 1000+ | $2.000 |
| 2500+ | $1.920 |
| 5000+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-355MTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel91AH5805RL
Cut Tape91AH5805
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate2Mbps
Supply Voltage Min1.7V
RF / IF ModulationGFSK
Supply Voltage Max3.6V
Frequency Min2.4GHz
Frequency Max2.4835GHz
IC Case / PackageVFQFPN
Receiving Current3.4mA
RF IC Case StyleVFQFPN
No. of Pins48Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Transmitting Current4.3mA
Operating Temperature Min-40°C
Output Power (dBm)8dBm
Operating Temperature Max105°C
Product Range-
Sensitivity dBm-97dBm
RF Transceiver ApplicationsAssisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Frequency Max
2.4835GHz
Receiving Current
3.4mA
No. of Pins
48Pins
Frequency Response RF Max
2.4835GHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Sensitivity dBm
-97dBm
MSL
MSL 3 - 168 hours
Data Rate
2Mbps
RF / IF Modulation
GFSK
Frequency Min
2.4GHz
IC Case / Package
VFQFPN
RF IC Case Style
VFQFPN
Frequency Response RF Min
2.4GHz
Transmitting Current
4.3mA
Output Power (dBm)
8dBm
Product Range
-
RF Transceiver Applications
Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
