Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BLUENRG-345ACCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel32AJ0245RL Cut Tape32AJ0245 |
| Your Part Number | |
| Technical Datasheet |
452 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.550 | $5.55 |
| Total Price | $5.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $4.900 |
| 100+ | $4.490 |
| 500+ | $4.060 |
| 1000+ | $3.530 |
| 2500+ | $2.800 |
| 10000+ | $2.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BLUENRG-345ACCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel32AJ0245RL Cut Tape32AJ0245 |
| Technical Datasheet | |
| Frequency Min | 2.4GHz |
| RF Primary Function | Transceiver |
| Frequency Max | 2.4835GHz |
| RF / IF Modulation | GFSK |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 3.6V |
| Data Rate | 2Mbps |
| IC Case / Package | QFN |
| Receiving Current | 3.4mA |
| RF IC Case Style | QFN |
| No. of Pins | 32Pins |
| Frequency Response RF Min | 2.4GHz |
| Frequency Response RF Max | 2.4835GHz |
| Operating Temperature Min | -40°C |
| Transmitting Current | 4.3mA |
| Operating Temperature Max | 85°C |
| Output Power (dBm) | 8dBm |
| Sensitivity dBm | -97dBm |
| Product Range | - |
| RF Transceiver Applications | Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Frequency Min | 2.4GHz |
|---|---|
| Frequency Max | 2.4835GHz |
| Supply Voltage Min | 1.7V |
| Data Rate | 2Mbps |
| Receiving Current | 3.4mA |
| No. of Pins | 32Pins |
| Frequency Response RF Max | 2.4835GHz |
| Transmitting Current | 4.3mA |
| Output Power (dBm) | 8dBm |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| RF Primary Function | Transceiver |
|---|---|
| RF / IF Modulation | GFSK |
| Supply Voltage Max | 3.6V |
| IC Case / Package | QFN |
| RF IC Case Style | QFN |
| Frequency Response RF Min | 2.4GHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Sensitivity dBm | -97dBm |
| RF Transceiver Applications | Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
