Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-234Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel84AC0903RL
Cut Tape84AC0903
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.710 | $3.71 |
| Total Price | $3.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 50+ | $2.570 |
| 100+ | $2.320 |
| 250+ | $2.200 |
| 500+ | $2.180 |
| 1000+ | $2.140 |
| 2500+ | $2.090 |
| 5000+ | $2.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-234Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel84AC0903RL
Cut Tape84AC0903
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate1Mbps
RF / IF ModulationGFSK
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current7.7mA
IC Case / PackageWLCSP
No. of Pins34Pins
RF IC Case StyleWLCSP
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Transmitting Current15.1mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Output Power (dBm)8dBm
Sensitivity dBm-88dBm
Product Range-
RF Transceiver ApplicationsAutomotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
GFSK
Supply Voltage Max
3.6V
Frequency Max
2.4835GHz
IC Case / Package
WLCSP
RF IC Case Style
WLCSP
Frequency Response RF Max
2.4835GHz
Operating Temperature Min
-40°C
Output Power (dBm)
8dBm
Product Range
-
MSL
MSL 3 - 168 hours
Data Rate
1Mbps
Supply Voltage Min
1.7V
Frequency Min
2.4GHz
Receiving Current
7.7mA
No. of Pins
34Pins
Frequency Response RF Min
2.4GHz
Transmitting Current
15.1mA
Operating Temperature Max
105°C
Sensitivity dBm
-88dBm
RF Transceiver Applications
Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
