Print Page
Image is for illustrative purposes only. Please refer to product description.

2,716 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.817 |
| 100+ | $0.512 |
| 500+ | $0.415 |
| 1000+ | $0.384 |
| 2500+ | $0.358 |
| 10000+ | $0.313 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBDX34C
Newark Part No.95M8995
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Power Dissipation Pd70W
Continuous Collector Current10A
Transition Frequency-
DC Collector Current10A
Power Dissipation70W
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE750hFE
Transistor Case StyleTO-220
Transistor MountingThrough Hole
DC Current Gain hFE Min750hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
100V
Continuous Collector Current
10A
DC Collector Current
10A
RF Transistor Case
TO-220
DC Current Gain hFE
750hFE
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
70W
Transition Frequency
-
Power Dissipation
70W
No. of Pins
3Pins
Transistor Case Style
TO-220
DC Current Gain hFE Min
750hFE
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
