Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BDW94CCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 25M7708 |
| Your Part Number | |
| Technical Datasheet |
628 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.260 |
| 100+ | $0.791 |
| 500+ | $0.645 |
| 1000+ | $0.598 |
| 2500+ | $0.558 |
| 10000+ | $0.489 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BDW94CCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 25M7708 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage V(br)ceo | 100V |
| Collector Emitter Voltage Max | 100V |
| Continuous Collector Current | 12A |
| Transition Frequency | - |
| Power Dissipation Pd | 80W |
| DC Collector Current | 12A |
| Power Dissipation | 80W |
| RF Transistor Case | TO-220 |
| No. of Pins | 3Pins |
| Transistor Case Style | TO-220 |
| DC Current Gain hFE | 1000hFE |
| Transistor Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 1000hFE |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage Max | 100V |
| Transition Frequency | - |
| DC Collector Current | 12A |
| RF Transistor Case | TO-220 |
| Transistor Case Style | TO-220 |
| Transistor Mounting | Through Hole |
| DC Current Gain hFE Min | 1000hFE |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Collector Emitter Voltage V(br)ceo | 100V |
|---|---|
| Continuous Collector Current | 12A |
| Power Dissipation Pd | 80W |
| Power Dissipation | 80W |
| No. of Pins | 3Pins |
| DC Current Gain hFE | 1000hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Alternatives for BDW94C
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
