Print Page
Image is for illustrative purposes only. Please refer to product description.

264 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.949 |
| 10+ | $0.740 |
| 100+ | $0.430 |
| 500+ | $0.331 |
| 1000+ | $0.299 |
| 2500+ | $0.272 |
| 10000+ | $0.225 |
Price for:Each
Minimum: 5
Multiple: 5
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBD679ACopy
Newark Part No.33X4084
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current4A
Power Dissipation Pd40W
Transition Frequency-
Power Dissipation40W
DC Collector Current4A
RF Transistor CaseSOT-32
No. of Pins3Pins
Transistor Case StyleSOT-32
DC Current Gain hFE750hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min750hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BD679A is a NPN complementary power Darlington Transistor manufactured in Planar Base Island technology. It offers monolithic Darlington configuration with integrated anti-parallel collector-emitter diode.
- Good hFE linearity
- High fT frequency
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation Pd
40W
Power Dissipation
40W
RF Transistor Case
SOT-32
Transistor Case Style
SOT-32
Transistor Mounting
Through Hole
DC Current Gain hFE Min
750hFE
Qualification
-
Collector Emitter Voltage Max
80V
Continuous Collector Current
4A
Transition Frequency
-
DC Collector Current
4A
No. of Pins
3Pins
DC Current Gain hFE
750hFE
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BD679A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
