Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBD136
Newark Part No.89K7132
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.749 |
| 10+ | $0.365 |
| 100+ | $0.326 |
| 500+ | $0.252 |
| 1000+ | $0.222 |
| 2500+ | $0.203 |
| 10000+ | $0.173 |
| 25000+ | $0.159 |
Price for:Each
Minimum: 5
Multiple: 5
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBD136
Newark Part No.89K7132
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current1A
Power Dissipation Pd1.25W
Power Dissipation1.25W
DC Collector Current1A
Transistor Case StyleTO-126
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BD136 is a PNP complementary epitaxial planar Low Voltage Transistor mounted in the plastic package. It is designed for audio amplifiers and drivers utilizing complementary or quasi-complementary circuits.
- Pre-selected in DC current gain
Applications
Industrial, Power Management, Audio
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation Pd
1.25W
DC Collector Current
1A
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
Continuous Collector Current
1A
Power Dissipation
1.25W
Transistor Case Style
TO-126
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for BD136
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate