Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT54SWFILMY
Newark Part No.52AC3530
Product RangeBAT54
Technical Datasheet
Packaging Options
2,835 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 10+ | $0.135 |
| 25+ | $0.131 |
| 50+ | $0.127 |
| 100+ | $0.123 |
| 250+ | $0.110 |
| 500+ | $0.097 |
| 1000+ | $0.086 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT54SWFILMY
Newark Part No.52AC3530
Product RangeBAT54
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage40V
Average Forward Current300mA
Forward Voltage Max900mV
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAT54
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Automotive small signal Schottky diode
- AEC-Q101 qualified
- Low conduction and reverse losses
- Negligible switching losses
- Low forward and reverse recovery times
- Extremely fast switching
- Surface mount device
- Low capacitance diode
- PPAP capable
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
300mA
Forward Surge Current
1A
Diode Case Style
SOT-323
Reverse Recovery Time
5ns
Product Range
BAT54
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
900mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate