Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT46WFILMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07X1766
Product RangeBAT46
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.073 |
| 6000+ | $0.069 |
| 9000+ | $0.061 |
| 15000+ | $0.054 |
| 30000+ | $0.047 |
| 75000+ | $0.046 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$219.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT46WFILMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07X1766
Product RangeBAT46
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAT46
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAT46
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
1A
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Alternatives for BAT46WFILM
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
