Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT20JFILMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel07X1758
Re-Reel58M3979RL
Cut Tape58M3979
Product RangeBAT20
Your Part Number
36,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.075 | $0.00 |
| Total Price | $0.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 10+ | $0.236 |
| 25+ | $0.210 |
| 50+ | $0.185 |
| 100+ | $0.159 |
| 250+ | $0.143 |
| 500+ | $0.126 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.075 |
| 6000+ | $0.071 |
| 12000+ | $0.067 |
| 18000+ | $0.062 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT20JFILMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel07X1758
Re-Reel58M3979RL
Cut Tape58M3979
Product RangeBAT20
Technical Datasheet
Repetitive Peak Reverse Voltage23V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-323
Forward Voltage Max620mV
Forward Surge Current5A
Operating Temperature Max150°C
Product RangeBAT20
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
23V
Diode Configuration
Single
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-323
Forward Surge Current
5A
Product Range
BAT20
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
