Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BAS70-04WFILMCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel51AC8894RL Cut Tape51AC8894 |
| Product Range | BAS70 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.350 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.350 |
| 10+ | $0.214 |
| 15+ | $0.194 |
| 25+ | $0.173 |
| 50+ | $0.153 |
| 125+ | $0.134 |
| 250+ | $0.117 |
| 500+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BAS70-04WFILMCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel51AC8894RL Cut Tape51AC8894 |
| Product Range | BAS70 |
| Technical Datasheet | |
| Diode Configuration | Dual Series |
| Repetitive Peak Reverse Voltage | 70V |
| Average Forward Current | 70mA |
| Forward Voltage Max | 1V |
| Forward Surge Current | 1A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-323 |
| No. of Pins | 3Pins |
| Reverse Recovery Time | - |
| Diode Mounting | Surface Mount |
| Product Range | BAS70 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Diode Configuration | Dual Series |
|---|---|
| Average Forward Current | 70mA |
| Forward Surge Current | 1A |
| Diode Case Style | SOT-323 |
| Reverse Recovery Time | - |
| Product Range | BAS70 |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 70V |
|---|---|
| Forward Voltage Max | 1V |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Alternatives for BAS70-04WFILM
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
