Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR43SFILMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel07X1756
Re-Reel72K5955RL
Cut Tape72K5955
Product RangeBAR43
Your Part Number
15,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.037 | $0.00 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.272 |
| 50+ | $0.173 |
| 100+ | $0.114 |
| 250+ | $0.101 |
| 500+ | $0.088 |
| 1000+ | $0.080 |
| 2500+ | $0.078 |
| 5000+ | $0.077 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.037 |
| 6000+ | $0.036 |
| 12000+ | $0.034 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR43SFILMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel07X1756
Re-Reel72K5955RL
Cut Tape72K5955
Product RangeBAR43
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Forward Voltage Max1V
Forward Surge Current750mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAR43
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
100mA
Forward Surge Current
750mA
Diode Case Style
SOT-23
Reverse Recovery Time
5ns
Product Range
BAR43
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAR43SFILM
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
