Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR18FILMCopy
Newark Part No.
Re-Reel72K5952
Cut Tape72K5952
Product RangeBAR18 Series
Your Part Number
2,907 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.144 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.144 |
| 10+ | $0.101 |
| 25+ | $0.093 |
| 50+ | $0.085 |
| 100+ | $0.077 |
| 250+ | $0.072 |
| 500+ | $0.067 |
| 1000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR18FILMCopy
Newark Part No.
Re-Reel72K5952
Cut Tape72K5952
Product RangeBAR18 Series
Technical Datasheet
Repetitive Peak Reverse Voltage70V
Average Forward Current30mA
Diode ConfigurationSingle
Diode Case StyleSOT-23
No. of Pins3Pins
Forward Voltage Max410mV
Forward Surge Current-
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBAR18 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
70V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
-
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
30mA
Diode Case Style
SOT-23
Forward Voltage Max
410mV
Operating Temperature Max
150°C
Product Range
BAR18 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for BAR18FILM
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
