Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALFLB-WL-07D3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel70AK6456RL
Cut Tape70AK6456
Your Part Number
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.555 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.555 |
| 50+ | $0.481 |
| 100+ | $0.468 |
| 250+ | $0.423 |
| 500+ | $0.394 |
| 1000+ | $0.375 |
| 2500+ | $0.352 |
| 5000+ | $0.329 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALFLB-WL-07D3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel70AK6456RL
Cut Tape70AK6456
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.8dB
Phase Difference-
Balun Case StyleCSP
Frequency Min470MHz
Frequency Max510MHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
470MHz
Product Range
-
Insertion Loss
1.8dB
Balun Case Style
CSP
Frequency Max
510MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
