Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALFHB-WL-01D3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel70AK6450RL
Cut Tape70AK6450
Your Part Number
3,573 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.525 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 50+ | $0.450 |
| 100+ | $0.438 |
| 250+ | $0.422 |
| 500+ | $0.394 |
| 1000+ | $0.375 |
| 2500+ | $0.340 |
| 5000+ | $0.304 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALFHB-WL-01D3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel70AK6450RL
Cut Tape70AK6450
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.2dB
Phase Difference-
Balun Case StyleCSP
Frequency Min862MHz
Frequency Max928MHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
862MHz
Product Range
-
Insertion Loss
1.2dB
Balun Case Style
CSP
Frequency Max
928MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
