Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-SPI2-02D3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel84AC0874RL
Cut Tape84AC0874
Your Part Number
2,330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.522 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.522 |
| 50+ | $0.442 |
| 100+ | $0.401 |
| 250+ | $0.351 |
| 500+ | $0.317 |
| 1000+ | $0.307 |
| 2500+ | $0.301 |
| 5000+ | $0.295 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-SPI2-02D3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel84AC0874RL
Cut Tape84AC0874
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.95dB
Phase Difference-
Balun Case StyleFlip-Chip
Frequency Min-
Frequency Max433MHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
-
Product Range
-
Insertion Loss
1.95dB
Balun Case Style
Flip-Chip
Frequency Max
433MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
