Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-NRG-01D3.
Newark Part No.23AC2803
Your Part Number
10,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.134 |
| 10000+ | $0.133 |
| 20000+ | $0.131 |
| 40000+ | $0.128 |
| 80000+ | $0.126 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-NRG-01D3.
Newark Part No.23AC2803
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
50 ohm nominal input/conjugate match balun balun to BlueNRG transceiver with integrated harmonic filter. It is suitable for use in Bluetooth low energy impedance matched balun filter and optimized for ST BlueNRG RFIC.
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- Wafer level chip scale package (WLCSP)
- Very low profile <lt/> 670μm
- High RF performance
- RF BOM reduction
- Small footprint
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
