Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-WILC10-01D3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel33AC2169RL
Cut Tape33AC2169
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.744 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.744 |
| 50+ | $0.664 |
| 100+ | $0.568 |
| 250+ | $0.520 |
| 500+ | $0.488 |
| 1000+ | $0.462 |
| 2500+ | $0.443 |
| 5000+ | $0.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-WILC10-01D3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel33AC2169RL
Cut Tape33AC2169
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss0.65dB
Phase Difference-
Balun Case StyleCSP
Frequency Min2.4GHz
Frequency Max2.5GHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
2.4GHz
Product Range
-
Insertion Loss
0.65dB
Balun Case Style
CSP
Frequency Max
2.5GHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
