2. Embedded Computers, Education & Maker Boards
                                                                                                    3. IoT Solutions Kits
                                                                                                    4. Embedded Development Kits - IoT Solution Kits
                                                                                                    Print Page

                                                                                                    B-U585I-IOT02A

                                                                                                    Discovery Kit, STM32U585AI, STM32 Family, 32bit ARM Cortex-M33 MCU

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS B-U585I-IOT02A
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoB-U585I-IOT02A
                                                                                                    Newark Part No.69AJ0149
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    102 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    View cut-off times
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$86.610
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $86.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoB-U585I-IOT02A
                                                                                                    Newark Part No.69AJ0149
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerSTMicroelectronics
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameSTM32
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M33
                                                                                                    Silicon Core NumberSTM32U585AI
                                                                                                    Kit ContentsDiscovery Board STM32U585AI
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    B-U585I-IOT02A is a Discovery kit for IoT node with STM32U5 series. It provides a complete demonstration and development platform for STM32U585AI microcontroller, featuring an Arm® Cortex®-M33 core with Arm® TrustZone® and Armv8-M mainline security extension, 2MB of flash memory and 786KB of SRAM, as well as smart peripheral resources. It enables wide diversity of applications by exploiting low-power communication, multiway sensing, direct connection to cloud servers. It includes Wi-Fi® and Bluetooth® modules, as well as microphones, temperature and humidity, magnetometer, accelerometer and gyroscope, pressure, time-of-flight, and gesture-detection sensors. The support for ARDUINO® Uno V3, STMod+, and Pmod™ connectivity provides unlimited expansion capabilities with a large choice of specialized add-on boards. For even more user-friendliness, the on-board STLINK-V3E debugger provides out-of-the-box loading and debugging capabilities, as well as a USB Virtual COM port bridge.

                                                                                                    • 512Mbit quad-SPI flash memory, 64Mbit octo-SPI PSRAM, 256Kbit I2C EEPROM
                                                                                                    • USB FS, sink and source power, 2.5W power capability
                                                                                                    • 802.11 b/g/n compliant Wi-Fi® module from MXCHIP and Bluetooth® Low Energy from STMicroelectronics
                                                                                                    • Ambient-light sensor, authentication and security for peripherals and IoT devices
                                                                                                    • 2 user LEDs, user push-button, reset push-button
                                                                                                    • Board connector: USB Type-C®, ARDUINO® Uno V3 expansion connector, camera module expansion connector
                                                                                                    • Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
                                                                                                    • On-board STLINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, debug port
                                                                                                    • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    STMicroelectronics

                                                                                                    Silicon Family Name

                                                                                                    STM32

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M33

                                                                                                    Kit Contents

                                                                                                    Discovery Board STM32U585AI

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    STM32U585AI

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)