
Need more?
| Quantity | Price |
|---|---|
| 1+ | $95.720 |
Product Information
Product Overview
The B-G474E-DPOW1 Discovery kit is a digital power solution and a complete demonstration and development platform for STM32G474RET6 MCU. Leveraging the new HRTimer-oriented features, 96KB of embedded RAM, math accelerator functions and USB-PD 3.0 offered by STM32G474RET6. The B-G474E-DPOW1 Discovery kit based on the USB 2.0 FS Type-C™ connector interface helps the user to prototype applications with digital power such as a buck-boost converter, RGB power LED lighting or a class-D audio amplifier. This kit does not require any separate probe, as it integrates the STLINK-V3E debugger and programmer. The B-G474E-DPOW1 Discovery kit comes with the comprehensive software HAL library together with various packaged software examples.
- Discovery kit with STM32G474RE MCU
- STM32G474RET6 Arm® Cortex®-M4 core-based microcontroller
- USB Type-C™ with USB 2.0 FS interface compatible with USB-PD 3.0
- RGB power LED for a bright lighting
- Digital power buck-boost converter
- Audio Class-D amplifier capable
- 4 user LEDs, 3 LEDs for power and ST-LINK communication
- 4-direction joystick with a selection button, reset push-button
- Flexible power-supply options: ST-LINK USB VBUS or USB Type-C™ VBUS or external source
- On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
Technical Specifications
STMicroelectronics
STM32
Cortex-M4
Discovery kit STM32G474RE, USB Type-C to Type-C Cable
No SVHC (25-Jun-2025)
32bit
ARM
STM32G474RET6U
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
