Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAVS12CBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99AC3834
Your Part Number
176 In Stock
1,900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $2.410 |
| 100+ | $2.240 |
| 500+ | $1.930 |
| 1000+ | $1.850 |
| 2500+ | $1.810 |
| 5000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAVS12CBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99AC3834
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current12A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt-
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current100A
Holding Current Max-
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.75V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
-
Holding Current Max
-
No. of Pins
3Pins
Peak On State Voltage
1.75V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
12A
Gate Trigger Current Max (QI), Igt
-
Peak Non Repetitive Surge Current
100A
Peak Gate Power
-
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
