Print Page
AVS08CB
Special Function IC, Automatic Voltage Switch, 50Hz/60Hz, 500v/5A, -10V to -8V Supply, TO220AB-3
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAVS08CBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC6361
Your Part Number
1,021 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $1.590 |
| 100+ | $1.470 |
| 500+ | $1.270 |
| 1000+ | $1.250 |
| 2500+ | $1.230 |
| 5000+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAVS08CBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC6361
Technical Datasheet
Peak Repetitive Off State Voltage500V
On State RMS Current5A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt-
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current65A
Holding Current Max-
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.65V
Thyristor MountingThrough Hole
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
500V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
-
Holding Current Max
-
No. of Pins
3Pins
Peak On State Voltage
1.65V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
5A
Gate Trigger Current Max (QI), Igt
-
Peak Non Repetitive Surge Current
65A
Peak Gate Power
-
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
