
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.810 | $9.81 |
| Total Price | $9.81 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 50+ | $7.800 |
| 100+ | $7.540 |
| 250+ | $7.280 |
| 500+ | $7.010 |
| 1000+ | $6.810 |
| 2500+ | $6.670 |
| 5000+ | $6.540 |
Product Information
Product Overview
ASM330LHHXTR is a 6-axis IMU featuring a 3-axis digital accelerometer and a 3‑axis digital gyroscope with an extended temperature range upto +105°C, designed to address automotive non-safety applications. This ST’s family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes to serve both the automotive and consumer markets. It is AEC-Q100 compliant and industrialized through a dedicated MEMS production flow to meet automotive reliability standards. All the parts are fully tested with respect to temperature to ensure the highest quality level. It is used in applications such as dead reckoning (DR), vehicle-to-everything (V2X), telematics, e-tolling, antitheft systems, impact detection and crash reconstruction, motion-activated functions, driving comfort, vibration monitoring and compensation.
- AEC-Q100 qualified, Android Auto™ compliant and CarPlay® compliant
- Embedded compensation for high stability over temperature
- Accelerometer user-selectable full scale upto ±16g, I²C, MIPI I3C℠, and SPI serial interfaces
- Dual operating modes: high-performance and low-power mode, programmable finite state machine
- Six-channel synchronized output to enhance accuracy of dead-reckoning algorithms
- Smart programmable interrupts, embedded 3Kb FIFO available to underload host processor
- Sensitivity tolerance is ±2% typical at (Vdd = 3.0V, T = -40°C to +105°C)
- Acceleration noise density is 20µg/√Hz typical at (Vdd = 3.0V, T = -40°C to +105°C)
- Gyroscope nonlinearity is 0.01% FS typical at (Vdd = 3.0V, T = -40°C to +105°C)
- Operating temperature range from -40°C to +105°C, 14-lead LGA package
Technical Specifications
Accelerometer, Gyroscope
Tri-Axis Gyroscope, Tri-Axis Accelerometer
1.71V
3.6V
14Pins
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
I2C, I3C, SPI
105°C
MSL 3 - 168 hours
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
LGA
LGA
± 2g, ± 4g, ± 8g, ± 16g
+5°C to +100°C
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
