
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.050 | $2.05 |
| Total Price | $2.05 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 50+ | $1.370 |
| 100+ | $1.230 |
| 250+ | $1.160 |
| 500+ | $1.120 |
| 1000+ | $1.100 |
| 2500+ | $1.080 |
| 5000+ | $1.050 |
Product Information
Product Overview
ALED1642GWXTTR is a 16 channel LED driver with error detection, current gain control and 12/16bit PWM brightness control for automotive applications. This is a monolithic, low voltage, low current power 16bit shift register designed for LED panel displays. This guarantees 20V output driving capability allowing the user to connect several LEDs in series. In the output stage, sixteen regulated current sources provide from 3 mA to 40mA constant current to drive the LEDs. The current is programmed through an external resistor and can be adjusted by a 7bit current gain register in two subranges. Programmable turn-on and turn-off time improves the low noise generation performance of the system. Applications include full color/monochrome displays, dashboard (backlighting led indicators), automotive Interior lighting.
- AECQ100 qualification
- 3mA to 40mA output current range, 3V to 5.5V supply voltage range
- Current programmable through external resistor
- 7bit global current gain adjustment in two ranges
- Programmable output turn-on/off time, error detection mode (both open and shorted LED)
- Programmable shorted-LED detection thresholds
- Selectable SDO synchronization on the CLK falling edge
- Thermal shutdown and overtemperature alert
- 19V maximum output voltage (Out 0 - out 15, VDD = 3.3V, Tj = - 40 to 125°C)
- TSSOP24 package, operative junction temperature range from -40 to +150°C
Technical Specifications
16Channels
40mA
HTSSOP
3V
Surface Mount
150°C
AEC-Q100
No SVHC (25-Jun-2025)
Constant Current
16Outputs
19V
40mA
19V
24Pins
5.5V
-40°C
-
MSL 3 - 168 hours
AEC-Q100
HTSSOP
40mA
30MHz
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
