Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST210-8BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AK6383
Product RangeACST2 Series
Your Part Number
2,347 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $0.971 |
| 100+ | $0.632 |
| 500+ | $0.575 |
| 1000+ | $0.495 |
| 2500+ | $0.432 |
| 10000+ | $0.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST210-8BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AK6383
Product RangeACST2 Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current2A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1.1V
Peak Non Repetitive Surge Current8A
Holding Current Max10mA
Peak Gate Power100mW
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage2V
Thyristor MountingSurface Mount
Product RangeACST2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-252 (DPAK)
Gate Trigger Voltage Max
1.1V
Holding Current Max
10mA
No. of Pins
3Pins
Peak On State Voltage
2V
Product Range
ACST2 Series
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
2A
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
8A
Peak Gate Power
100mW
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
