Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS120-7SBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC6315
Product RangeACS
Your Part Number
4,566 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.520 |
| 100+ | $1.020 |
| 500+ | $0.879 |
| 1000+ | $0.770 |
| 2500+ | $0.686 |
| 10000+ | $0.643 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS120-7SBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC6315
Product RangeACS
Technical Datasheet
Peak Repetitive Off State Voltage700V
On State RMS Current2A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max1V
Gate Trigger Current Max (QI), Igt10mA
Peak Non Repetitive Surge Current20A
Holding Current Max45mA
Peak Gate Power100mW
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.3V
Thyristor MountingSurface Mount
Product RangeACS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
700V
Triac Case Style
TO-252 (DPAK)
Gate Trigger Current Max (QI), Igt
10mA
Holding Current Max
45mA
No. of Pins
3Pins
Peak On State Voltage
1.3V
Product Range
ACS
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
2A
Gate Trigger Voltage Max
1V
Peak Non Repetitive Surge Current
20A
Peak Gate Power
100mW
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
