Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ACS108-6SA-TRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel45AC6314RL Cut Tape45AC6314 |
| Product Range | ACS |
| Your Part Number | |
| Technical Datasheet |
7,380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.734 |
| 100+ | $0.520 |
| 500+ | $0.419 |
| 1000+ | $0.384 |
| 2500+ | $0.363 |
| 10000+ | $0.318 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ACS108-6SA-TRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel45AC6314RL Cut Tape45AC6314 |
| Product Range | ACS |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 600V |
| On State RMS Current | 450mA |
| Triac Case Style | TO-92 |
| Gate Trigger Current Max (QI), Igt | 10mA |
| Gate Trigger Voltage Max | 1V |
| Peak Non Repetitive Surge Current | 13A |
| Holding Current Max | 10mA |
| Peak Gate Power | 100mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Peak On State Voltage | 1.3V |
| Thyristor Mounting | Through Hole |
| Product Range | ACS |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Triac Case Style | TO-92 |
| Gate Trigger Voltage Max | 1V |
| Holding Current Max | 10mA |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.3V |
| Product Range | ACS |
| SVHC | No SVHC (25-Jun-2025) |
| On State RMS Current | 450mA |
|---|---|
| Gate Trigger Current Max (QI), Igt | 10mA |
| Peak Non Repetitive Surge Current | 13A |
| Peak Gate Power | 100mW |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
