Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA1P50S65M2Copy
Newark Part No.84AC0868
Product RangeACEPACK 1
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA1P50S65M2Copy
Newark Part No.84AC0868
Product RangeACEPACK 1
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current50A
Continuous Collector Current50A
Collector Emitter Saturation Voltage Vce(on)1.95V
Collector Emitter Saturation Voltage1.95V
Power Dissipation208W
Power Dissipation Pd208W
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max650V
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product RangeACEPACK 1
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
50A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
208W
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
DC Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
208W
Junction Temperature, Tj Max
175°C
Collector Emitter Voltage V(br)ceo
650V
IGBT Termination
Solder
IGBT Technology
Trench Field Stop
Product Range
ACEPACK 1
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
