Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part No74V1T04STRCopy
Newark Part No.57P6018
Product Range74V1T04
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No74V1T04STRCopy
Newark Part No.57P6018
Product Range74V1T04
Technical Datasheet
Logic Family / Base Number74V04
Logic FunctionInverter
No. of ElementsSingle
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range74V1T04
Logic Case StyleSOT-23
Logic IC Family74V
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7404
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
74V04
No. of Elements
Single
No. of Inputs
1Inputs
IC Case / Package
SOT-23
Logic Case Style
SOT-23
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
8mA
Operating Temperature Max
125°C
MSL
-
Logic Function
Inverter
Logic Type
Inverter
No. of Pins
5Pins
Product Range
74V1T04
Logic IC Family
74V
Supply Voltage Max
5.5V
Logic IC Base Number
7404
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
