Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part No2STN1550Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel45AC8084RL
Cut Tape45AC8084
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 50+ | $0.673 |
| 100+ | $0.469 |
| 250+ | $0.425 |
| 500+ | $0.381 |
| 1000+ | $0.373 |
| 2500+ | $0.366 |
| 5000+ | $0.358 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No2STN1550Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel45AC8084RL
Cut Tape45AC8084
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current5A
Power Dissipation1.6W
Power Dissipation Pd1.6W
DC Collector Current5A
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE100hFE
No. of Pins4Pins
Transition Frequency-
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
Power Dissipation
1.6W
DC Collector Current
5A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
5A
Power Dissipation Pd
1.6W
Transistor Case Style
SOT-223
DC Current Gain hFE
100hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
