Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part No2STF2550Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01X0324
Your Part Number
2,560 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.830 |
| 10+ | $0.529 |
| 15+ | $0.486 |
| 25+ | $0.442 |
| 50+ | $0.399 |
| 125+ | $0.355 |
| 250+ | $0.318 |
| 500+ | $0.280 |
Price for:Each
Minimum: 5
Multiple: 5
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No2STF2550Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01X0324
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
DC Collector Current5A
Continuous Collector Current5A
Power Dissipation Pd1.4W
Power Dissipation1.4W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE70hFE
DC Current Gain hFE Min70hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
50V
Continuous Collector Current
5A
Power Dissipation
1.4W
Transistor Mounting
Surface Mount
Transition Frequency
-
DC Current Gain hFE Min
70hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
50V
DC Collector Current
5A
Power Dissipation Pd
1.4W
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE
70hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
