Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part No2STC5200
Newark Part No.95M1968
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No2STC5200
Newark Part No.95M1968
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo230V
Collector Emitter Voltage Max230V
Continuous Collector Current8A
Power Dissipation150W
Power Dissipation Pd150W
DC Collector Current8A
Transistor Case StyleTO-264
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
230V
Power Dissipation
150W
DC Collector Current
8A
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Voltage V(br)ceo
230V
Continuous Collector Current
8A
Power Dissipation Pd
150W
Transistor Case Style
TO-264
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate