Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerELK PRODUCTS
Manufacturer Part NoP624Copy
Newark Part No.38M2093
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current3A
DC Collector Current3A
Power Dissipation Pd12.5W
Power Dissipation12.5W
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleSOT-32
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max-
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
30V
DC Collector Current
3A
Power Dissipation
12.5W
Transistor Mounting
Through Hole
Transistor Case Style
SOT-32
DC Current Gain hFE Min
100hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
3A
Power Dissipation Pd
12.5W
DC Current Gain hFE
100hFE
No. of Pins
3Pins
Transition Frequency
100MHz
Operating Temperature Max
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
