Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | 1.5KE36CACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 89K1801 |
| Product Range | Transil 1.5KE Series |
| Your Part Number | |
| Technical Datasheet |
4,189 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.815 |
| 10+ | $0.713 |
| 100+ | $0.591 |
| 500+ | $0.488 |
| 1000+ | $0.450 |
| 2500+ | $0.390 |
| 10000+ | $0.382 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | 1.5KE36CACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 89K1801 |
| Product Range | Transil 1.5KE Series |
| Technical Datasheet | |
| Product Range | Transil 1.5KE Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 30.8V |
| Clamping Voltage Max | 49.9V |
| Diode Case Style | DO-201 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 34.2V |
| Maximum Breakdown Voltage | 37.8V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for 1.5KE36CA
7 Products Found
Product Overview
The Transil 1.5KE series from STMicroelectronics are transient voltage suppressing diodes. These diodes provide high overvoltage protection and instantaneous response to transient overvoltage by clamping action. Transil 1.5KE series are used to protect voltage sensitive devices such as low voltage supplied IC’s. The unidirectional type TVS diodes are suitable for DC applications and bidirectional type TVS diodes are suitable for AC applications.
- Unidirectional and bidirectional transient voltage suppressors
- Peak pulse power of 1500W
- Breakdown voltage ranges from 6.8V to 440V
- Fast response time
- High surge capability
- Low clamping factor
- Maximum operating temperature of 175°C
- Assembly flexibility with axial (DO-201) and SMD packages
- Best in class performance at full power even with high junction temperatures
Applications
Safety, Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
| Product Range | Transil 1.5KE Series |
|---|---|
| Reverse Standoff Voltage | 30.8V |
| Diode Case Style | DO-201 |
| Minimum Breakdown Voltage | 34.2V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (15-Jan-2018) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 49.9V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 37.8V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
