Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE250ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45Y9145
Product RangeTransil 1.5KE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 600+ | $0.550 |
| 3000+ | $0.541 |
| 6000+ | $0.509 |
| 12000+ | $0.485 |
| 18000+ | $0.461 |
| 30000+ | $0.447 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE250ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45Y9145
Product RangeTransil 1.5KE
Technical Datasheet
Product RangeTransil 1.5KE
TVS PolarityUnidirectional
Reverse Standoff Voltage213V
Clamping Voltage Max344V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage237V
Maximum Breakdown Voltage263V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil 1.5KE
Reverse Standoff Voltage
213V
Diode Case Style
DO-201
Minimum Breakdown Voltage
237V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
344V
No. of Pins
2Pins
Maximum Breakdown Voltage
263V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for 1.5KE250A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
