
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.550 |
| 5+ | $24.960 |
| 10+ | $23.900 |
| 25+ | $22.940 |
| 50+ | $21.800 |
| 100+ | $21.360 |
Product Information
Product Overview
Category 8.2 series cable mounted field terminated cable jacks are designed to meet Category 8.2 performance standards up to 2GHz as defined by ISO/IEC 11801-1 Class II. The Category 8.2 series adds to Stewart Connector’s ARJ45® connector family. Stewart’s ARJ45® connectors are built on the proven reliability of the standard RJ45 interface mechanics which have been enhanced to support increased data speeds. The Cat 8.2 series is a cost-effective solution for data centres looking to upgrade their data transmission speeds without switching over to a fibre optic solution. Typical applications include medical, Ethernet networking, military communications, industrial equipment interface and high speed/high noise networking. Protocols.
- Category 8.2 is capable of running speeds of 25GBSE-T and 40GBASE-T over copper twisted pair
- Meets Category 8.2 performance standards up to 2GHz as defined by ISO/IEC 11901-1 Class II
- ARJ45 interface offers superior pair to pair isolation compared to the RJ45
- Offers tool-less termination and is designed to interface with industry standard panels and outlets
- Supports 100W POE applications
Technical Specifications
ARJ45 Jack
8P8C
-
Vertical
Without Magnetics
Without Light Pipe
No SVHC (21-Jan-2025)
1 x 1 (Port)
Cat8.2
Cable Mount, Panel Mount
Shielded
Without LED
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
