| Quantity | Price |
|---|---|
| 500+ | $2.050 |
| 1000+ | $1.810 |
Product Information
Product Overview
SS-74301-001 is a single port, vertical modular jack designed to meet today’s 1G and 2.5G standard that can be run over existing Cat5e cabling. Stewart’s unique contact design allows the connector to address cross talk and return loss issues that are common in 2.5G applications. As ethernet begins to evolve in the central office all the way to mobile devices, Stewart provides the versatility and reliability needed in any IoT application where 1G and 2.5G Base-T Ethernet speeds are required. It is used in POS equipment, wireless access points, servers and switches, network storage systems and storage and network interface cards (NICs).
- 1 x 1 port configuration, shielded
- Green/yellow LED
- Supports speeds from 10/100BT through 2.5G
- Connectors available in 30u” and 50u” of gold plating on the contact mating area
- Available in 8 position 8 contact configurations
- PoE compatible – accommodating 15W through 100W power requirements
- Operating temperature range from -40°C to 85°C
Technical Specifications
RJ45 Jack
8P8C
Through Hole Mount
Shielded
With LED
-
1 x 1 (Port)
Cat5e
Vertical
Without Magnetics
Without Light Pipe
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate