Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-52400-001Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 12AM5351 |
| Your Part Number | |
| Technical Datasheet |
730 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.050 |
| 25+ | $1.940 |
| 50+ | $1.730 |
| 100+ | $1.660 |
| 250+ | $1.560 |
| 500+ | $1.530 |
| 2500+ | $1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-52400-001Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 12AM5351 |
| Technical Datasheet | |
| USB Connector Type | USB Type C |
| USB Standard | USB 3.2 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 24Positions |
| Connector Mounting | Surface Mount, Through Hole Mount |
| Orientation | Right Angle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| USB Connector Type | USB Type C |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Surface Mount, Through Hole Mount |
| Contact Material | Copper Alloy |
| Product Range | - |
| USB Standard | USB 3.2 |
|---|---|
| No. of Positions | 24Positions |
| Orientation | Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for SS-52400-001
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
