Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-52300-002Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 97AC6744 |
| Your Part Number | |
| Technical Datasheet |
115 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.170 |
| 25+ | $1.070 |
| 50+ | $1.010 |
| 100+ | $0.956 |
| 500+ | $0.739 |
| 1000+ | $0.729 |
| 2500+ | $0.699 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-52300-002Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 97AC6744 |
| Technical Datasheet | |
| USB Connector Type | USB Type B |
| USB Standard | USB 2.0 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Positions |
| Connector Mounting | PCB Mount |
| Orientation | Vertical |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for SS-52300-002
2 Products Found
Technical Specifications
| USB Connector Type | USB Type B |
|---|---|
| Gender | Receptacle |
| Connector Mounting | PCB Mount |
| Contact Material | Copper Alloy |
| Product Range | - |
| USB Standard | USB 2.0 |
|---|---|
| No. of Positions | 4Positions |
| Orientation | Vertical |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
