Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-52200-002
Newark Part No.99AC3222
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $9.990 |
| 500+ | $9.330 |
| 1000+ | $8.220 |
Price for:Each
Minimum: 400
Multiple: 400
$3,996.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-52200-002
Newark Part No.99AC3222
Technical Datasheet
USB Connector Type-
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP67
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SealJack USB 2.0 Connectors Series are the solution when reliability and functionality are a necessity in demanding environments. It has a unique sealed design that makes it one of the lightest and most compact on the market, which can be used to transmit speeds up to 480 Mbit/s.
- Supports USB 2.0 Performance
- Allows for sealed protection from outside elements for IP67 applications
- Minimum of 750 mating cycles
- Front panel mounting only with blind mating screw pockets
- Gasket provided to increase sealing capabilities between connector and panel
- Robust interface for increased insertions in harsh environments
- High Temperature plastic
Applications
Industrial, Marine, Medical, Military, Communications & Networking
Technical Specifications
USB Connector Type
-
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate