Print Page
SS-52000-003
USB Stacked Connector, Dual, USB Type A, USB 3.0, 9 Positions, Right Angle, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-52000-003Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 64AC9524 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1400+ | $1.570 |
Price for:Each
Minimum: 1400
Multiple: 1400
$2,198.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-52000-003Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 64AC9524 |
| Technical Datasheet | |
| USB Connector Type | USB Type A |
| USB Standard | USB 3.0 |
| No. of Positions | 9Positions |
| Orientation | Right Angle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| USB Connector Type | USB Type A |
|---|---|
| No. of Positions | 9Positions |
| Contact Material | Copper Alloy |
| Product Range | - |
| USB Standard | USB 3.0 |
|---|---|
| Orientation | Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
