Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39500-006
Newark Part No.78AC9695
Product RangeQwik Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $81.490 |
| 25+ | $74.080 |
| 50+ | $70.380 |
| 100+ | $68.530 |
| 250+ | $61.120 |
| 500+ | $57.420 |
| 1000+ | $50.750 |
Price for:Pack of 100
Minimum: 20
Multiple: 1
$1,629.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39500-006
Newark Part No.78AC9695
Product RangeQwik Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5e, Cat6
No. of Positions8Positions
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
No. of Ports1Ports
Contact Termination TypeCrimp
Shielding-
MagneticsWithout Magnetics
Contact MaterialCopper Alloy
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeQwik Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
RJ45 Plug
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5e, Cat6
IP Rating
-
Connector Orientation
Straight
Contact Termination Type
Crimp
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
Qwik Series
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
-
Contact Material
Copper Alloy
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate