Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39500-004
Newark Part No.78AC9693
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $14.640 |
| 50+ | $13.910 |
| 100+ | $13.550 |
| 250+ | $12.080 |
| 500+ | $11.350 |
| 1000+ | $10.030 |
Price for:Pack of 100
Minimum: 40
Multiple: 40
$585.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39500-004
Newark Part No.78AC9693
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithStewart Qwik Series RJ45 Modular Plug Connectors
No. of Positions8Positions
Strain Relief MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
8Positions
Product Range
-
For Use With
Stewart Qwik Series RJ45 Modular Plug Connectors
Strain Relief Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate