Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39500-002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AC9691
Product RangeQwik Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 40+ | $54.000 |
| 50+ | $51.300 |
| 100+ | $49.950 |
| 250+ | $44.550 |
| 500+ | $41.850 |
| 1000+ | $36.990 |
Price for:Pack of 100
Minimum: 40
Multiple: 40
$2,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39500-002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AC9691
Product RangeQwik Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN CategoryCat5e, Cat6
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationStraight
Contact Termination TypeCrimp
Shielding-
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeQwik Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Crimp
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
Qwik Series
Connector Type
RJ45
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5e, Cat6
Connector Mounting
Cable Mount
Connector Orientation
Straight
Shielding
-
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
