Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39500-001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AC9690
Product RangeQwik Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $31.560 |
| 10+ | $30.190 |
| 25+ | $27.440 |
| 50+ | $26.070 |
| 100+ | $25.390 |
| 250+ | $22.640 |
| 500+ | $21.270 |
| 1000+ | $18.800 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$31.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39500-001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AC9690
Product RangeQwik Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat5e, Cat6
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationStraight
Contact Termination TypeCrimp
Shielding-
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeQwik Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
RJ45
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
Qwik Series
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5e, Cat6
Connector Mounting
Cable Mount
Connector Orientation
Straight
Shielding
-
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
